CRCW0201100RJNEDAT

Vishay
71-CRCW0201100RJNEAT
CRCW0201100RJNEDAT

Mfr.:

Description:
Thick Film Resistors - SMD CRCW0201-AT 200 100R 5% ET7 E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.230

Stock:
46.230 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,013 € 0,13 €
0,011 € 1,10 €
0,009 € 2,25 €
0,007 € 3,50 €
0,006 € 6,00 €
0,004 € 20,00 €
Full Reel (Order in multiples of 10000)
0,003 € 30,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRCW0201-AT
100 Ohms
5 %
200 PPM / C
- 55 C
+ 155 C
30 VAC/DC
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
Automotive Grade
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive 0201 Thick Film Chip Resistors

Vishay Automotive 0201 Thick Film Chip Resistors are e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments. Specifications include a 0201 size, 10Ω to 1MΩ resistance range, 0.05W rated dissipation, 30V operating voltage rating, and an operating temperature range of -55°C to +155°C. Vishay Automotive 0201 Thick Film Chip Resistors are suitable for use in automotive, telecommunications, and industrial applications.