CNS020-78K7F

Vishay
71-CNS020-78K7F
CNS020-78K7F

Mfr.:

Description:
Thin Film Resistors - Through Hole CNS 020 78K7 1% e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,56 € 22,56 €
18,74 € 187,40 €
18,40 € 460,00 €
17,44 € 872,00 €
17,05 € 1.705,00 €
16,62 € 4.155,00 €
16,03 € 8.015,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - Through Hole
CNS020
78.7 kOhms
500 mW (1/2 W)
1 %
10 PPM / C
- 55 C
+ 155 C
300 V
8.1 mm
Radial
Brand: Vishay
Height: 2.54 mm
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Type: High Precision Through Hole Thin Film Conformal Coating Sil Resistors
Width: 6.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.