CNS020-30KB

Vishay
71-CNS020-30KB
CNS020-30KB

Mfr.:

Description:
Thin Film Resistors - Through Hole CNS 020 30K 0,1% e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,69 € 34,69 €
28,83 € 288,30 €
26,97 € 674,25 €
25,85 € 1.292,50 €
25,57 € 2.557,00 €
24,96 € 6.240,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - Through Hole
CNS020
30 kOhms
500 mW (1/2 W)
0.1 %
10 PPM / C
- 55 C
+ 155 C
300 V
8.1 mm
Radial
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Height: 2.54 mm
Lead Diameter: 0.51 mm
Lead Spacing: 5.08 mm
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Type: High Precision Through Hole Thin Film Conformal Coating Sil Resistors
Width: 6.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99