CHP0603K5R36FBT

Vishay
71-CHP0603K5R36FBT
CHP0603K5R36FBT

Mfr.:

Description:
Thick Film Resistors - SMD CHP 0603 100PPM 5U36 1% B TR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
7,34 € 73,40 €
5,86 € 293,00 €
5,44 € 544,00 €
5,36 € 1.340,00 €
5,23 € 2.615,00 €
5,08 € 5.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
Waffle
CHP
5.36 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
1.6 mm (0.063 in)
0.9 mm (0.035 in)
0.38 mm (0.015 in)
Wrap-Around Termination
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

CHP High Stability Resistor Chips

Vishay / Sfernice CHP High Stability Resistor Chips are designed to meet stringent specifications for reliability, stability (<0.25% at Pn at +70°C during 1000hrs), reproducibility, homogeneity, and quality. This standard passivated resistor series offers a large ohmic value range from 0.1Ω to 100MΩ, tight tolerance to 0.5%, and a 50V to 250V voltage rating. The SMD wraparound chip resistors feature thick film technology and robust terminations in a variety of package sizes. The CHP series conforms to specifications NFC 83-240 and MIL-R-55342 D. Vishay / Sfernice CHP High Stability Resistor Chips are halogen free, lead free, and withstand moisture resistance testing of AEC-Q200. Suitable applications include industrial, professional, and military.