CHA0402-100RGNTD

Vishay
71-CHA0402-100RGNTD
CHA0402-100RGNTD

Mfr.:

Description:
Thin Film Resistors - SMD CHA 0402 100ohms 2% Nickel barrier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
2,13 € 21,30 €
1,87 € 46,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,63 € 815,00 €
Full Reel (Order in multiples of 1000)
1,57 € 1.570,00 €
1,48 € 2.960,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
100 Ohms
2 %
100 PPM /C
0402
1006
1 mm (0.039 in)
0.6 mm (0.024 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
50 mW (1/20 W)
37 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.