CH0402-100RFFW

Vishay
71-CH0402-100RFFW
CH0402-100RFFW

Mfr.:

Description:
High Frequency/RF Resistors CH 0402 100U 1% F WP e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 1.235,00 €
2,37 € 2.370,00 €
2,29 € 5.725,00 €
2,27 € 11.350,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
CH
100 Ohms
338 mW
1 %
100 PPM / C
50 GHz
- 55 C
+ 155 C
37 V
1 mm
0.6 mm
0.5 mm
Waffle
Application: High Frequency
Brand: Vishay
Case Code - in: 0402
Case Code - mm: 1006
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Package/Case: 0402 (1006 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.