CDR31BP201BFUSAJ

Vishay
77-CDR31BP201BFUSAJ
CDR31BP201BFUSAJ

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
0,989 € 9,89 €
0,726 € 72,60 €
0,632 € 316,00 €
Full Reel (Order in multiples of 1000)
0,537 € 537,00 €
0,521 € 1.042,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
200 pF
100 VDC
BP
1 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.3 mm (0.051 in)
High Reliability MLCCs
CDR-MIL-PRF-55681
Reel
Cut Tape
MouseReel
Brand: Vishay
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: MIL Qualified
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

CDR-MIL-PRF-55681 SMT MLCC Capacitors

Vishay CDR-MIL-PRF-55681 SMT MLCC Capacitors are military-qualified and highly reliable per MIL-PRF-55681. Tin/lead termination codes are W, Z, and U; lead (Pb)-free termination codes are Y and M. The Vishay MLCCs feature a wet build process and a Reliable Noble Metal Electrode (NME) system.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.