CDR01BP220BJUSAJ
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 5%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
900Expected 6/8/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,42 € | 1,42 € | |
| 0,989 € | 9,89 € | |
| 0,726 € | 72,60 € | |
| 0,607 € | 303,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,516 € | 516,00 € | |
Similar Products
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Bulgaria
