CDMVAF5M36F1450DEF

Vishay
71-CDMVA5M36F1450DEF
CDMVAF5M36F1450DEF

Mfr.:

Description:
Resistor Networks & Arrays CDMV2512AF-145:1/.5 5.36M 1% EF e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 17.880,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CDMV
Dividers
SMD/SMT
5.36 Mohms
1 %
Divider
1 Resistor
3 Pin
100 PPM / C
- 55 C
+ 155 C
2513 (6432 metric)
0.25 in
0.126 in
0.025 in
Brand: Vishay
Power per Element: 1 W
Power Total Package: 3 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Thick Film Chip Divider
Voltage Rating: 1.415 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDMV Thick Film Chip Dividers

Vishay CDMV Thick Film Chip Dividers offer up to 1415V medium voltage in a three-sided wraparound termination style. These modules feature a 700:1 maximum resistance ratio and -55°C to +155°C operating temperature range. The CDMV series is available in tape-and-reel packaging and with solder-coated nickel barrier terminations. Vishay CDMV Thick Film Chip Dividers are RoHS compliant, lead free, and halogen free.