CDMVAF10M0F9000DEF

Vishay
71-CDMVA10M0F9000DEF
CDMVAF10M0F9000DEF

Mfr.:

Description:
Resistor Networks & Arrays CDMV2512AF-900:1/.5 10M 1% EF e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.951

Stock:
1.951 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1951 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,04 € 20,40 €
1,89 € 47,25 €
1,56 € 156,00 €
1,33 € 332,50 €
1,20 € 600,00 €
1,15 € 2.300,00 €
1,14 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CDMV
Dividers
SMD/SMT
10 MOhms
1 %
Divider
1 Resistor
3 Pin
100 PPM / C
- 55 C
+ 155 C
2513 (6432 metric)
0.25 in
0.126 in
0.025 in
Brand: Vishay
Power per Element: 1 W
Power Total Package: 2 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Thick Film Chip Divider
Voltage Rating: 1.415 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDMV Thick Film Chip Dividers

Vishay CDMV Thick Film Chip Dividers offer up to 1415V medium voltage in a three-sided wraparound termination style. These modules feature a 700:1 maximum resistance ratio and -55°C to +155°C operating temperature range. The CDMV series is available in tape-and-reel packaging and with solder-coated nickel barrier terminations. Vishay CDMV Thick Film Chip Dividers are RoHS compliant, lead free, and halogen free.