CDMVAF10M0F6000DEF

Vishay
71-CDMVA10M0F6000DEF
CDMVAF10M0F6000DEF

Mfr.:

Description:
Resistor Networks & Arrays CDMV2512AF-600:1/.5 10M 1% EF e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.951

Stock:
1.951 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1951 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,04 € 20,40 €
1,89 € 47,25 €
1,56 € 156,00 €
1,33 € 332,50 €
1,18 € 590,00 €
1,14 € 1.140,00 €
1,08 € 2.160,00 €
1,01 € 4.040,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CDMV
SMD/SMT
10 MOhms
1 %
Divider
1 Resistor
3 Pin
100 PPM / C
- 55 C
+ 155 C
2513 (6432 metric)
0.25 in
0.126 in
0.025 in
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Power per Element: 1 W
Power Total Package: 2 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Thick Film Chip Divider
Voltage Rating: 1.415 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99

CDMV Thick Film Chip Dividers

Vishay CDMV Thick Film Chip Dividers offer up to 1415V medium voltage in a three-sided wraparound termination style. These modules feature a 700:1 maximum resistance ratio and -55°C to +155°C operating temperature range. The CDMV series is available in tape-and-reel packaging and with solder-coated nickel barrier terminations. Vishay CDMV Thick Film Chip Dividers are RoHS compliant, lead free, and halogen free.