CDMVAF10M0F3000FEB

Vishay
71-CDMVA10M0F3000FEB
CDMVAF10M0F3000FEB

Mfr.:

Description:
Resistor Networks & Arrays CDMV2512AF-300:1/1 10M 1% EB e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,827 € 16.540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CDMV
Dividers
SMD/SMT
10 MOhms
1 %
Divider
1 Resistor
3 Pin
100 PPM / C
- 55 C
+ 155 C
2513 (6432 metric)
0.25 in
0.126 in
0.025 in
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power per Element: 1 W
Power Total Package: 2 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Thick Film Chip Divider
Voltage Rating: 1.415 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99