CDMM1M00D2000DEF

Vishay
71-CDMM1M00D2000DEF
CDMM1M00D2000DEF

Mfr.:

Description:
Resistor Networks & Arrays CDMM-200:1/.5 1M .5% EF e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2.784,00 €
2,24 € 5.376,00 €
6.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
CDMM
Voltage Dividers
SMD/SMT
0.5 %
Divider
2 Resistor
3 Pin
10 PPM / C
- 55 C
+ 155 C
4628 (11670 metric)
11.56 mm
6.98 mm
4.24 mm
Brand: Vishay
Power per Element: 1.5 W
Power Total Package: 3 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1200
Subcategory: Resistors
Type: Molded Thick Film Divider
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDMM AEC-Q200 SMD Thick Film Chip Dividers

Vishay / Techno CDMM AEC-Q200 SMD Thick Film Chip Dividers are high voltage or high precision chip dividers offered in a ribbed molded package with compliant surface-mount leads. Designed to reduce component counts, improve TC tracking performance, and ratio stability in automotive and industrial equipment, the devices deliver a maximum working voltage of 1500V in a 4527 case size. The AEC-Q200 qualified components are also sulfur resistant, operate in a -55°C to +155°C temperature range, and offer a wide range of resistance values and ratios.

CDx Thick Film AEC-Q200 Voltage Dividers

Vishay / Techno CDx Thick Film AEC-Q200 Voltage Dividers are high voltage or high precision chip dividers with compliant surface-mount leads. The CDMA components feature a 1W power rating and a 1415V maximum working voltage in a 2512 case size. The CDMM voltage dividers deliver a maximum working voltage of 1500V and a 1.5w power rating in a 4527 case size. The AEC-Q200 qualified chip dividers operate in a -55°C to +155°C temperature range and offer a wide range of resistance values and ratios. These components reduce component counts and improve TC tracking performance/ratio stability in automotive and industrial equipment.