BAV20WS-HE3_A-08

Vishay
78-BAV20WS-HE3_A-08
BAV20WS-HE3_A-08

Mfr.:

Description:
Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.998
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,228 € 2,28 €
0,13 € 13,00 €
0,088 € 44,00 €
0,069 € 69,00 €
0,06 € 150,00 €
0,052 € 260,00 €
0,049 € 490,00 €
0,042 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
200 V
1 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
Brand: Vishay
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99