BAS20-HE3-A-08

Vishay
Not Assigned
BAS20-HE3-A-08

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 200V 2.5A SOT-23

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
Switching Diodes
SMD/SMT
SOT-23
200 V
2.5 A
Single
50 ns
1.25 V
- 55 C
+ 150 C
BAS20
Brand: Vishay
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
ECCN:
EAR99