AS3PJ-M3\86A

Vishay
78-AS3PJ-M3\86A
AS3PJ-M3\86A

Mfr.:

Description:
Rectifiers 3A,600V,STD, Avalanche SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,217 € 976,50 €
0,20 € 2.100,00 €
0,195 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMPC (TO-277A-3)
AS3P
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99