AS3PD-M3\87A

Vishay
78-AS3PD-M3\87A
AS3PD-M3\87A

Mfr.:

Description:
Rectifiers 3A,200V,STD, Avalanche SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,217 € 1.410,50 €
0,20 € 2.600,00 €
0,195 € 5.070,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMPC (TO-277A-3)
AS3P
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP SMPC Fast Recovery Rectifiers

Vishay eSMP® SMPC Fast Recovery Rectifiers are designed for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication applications. These rectifiers feature low forward voltage drops, low current leakage, and high forward surge capability. The devices are offered in a single- or dual-chip, surface-mount, TO-277A package. The compact 4.8mm x 6.7mm footprint and low 1.1mm profile (typical) of the TO-277A package enable high current density power supply designs. Vishay eSMP SMPC Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.