AS1PJ-M3\85A

Vishay
78-AS1PJ-M3\85A
AS1PJ-M3\85A

Mfr.:

Description:
Rectifiers 1.5A,600V,Avalanche,STD,SMP RECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 1.720,00 €
0,163 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMD/SMT
DO-220AA-2
600 V
1.5 A
Standard Recovery Rectifier
Single
990 mV
30 A
300 nA
1.5 us
- 55 C
+ 175 C
AS1P
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

eSMP® SMP Fast Recovery Rectifiers

Vishay eSMP® SMP Fast Recovery Rectifiers are general-purpose devices ideal for use in secondary rectification and freewheeling in both consumer and automotive applications. The rectifiers offer low forward voltage, low power loss, and low thermal resistance. The Fred Pt® devices offer increased power density by providing high current ratings typically reserved for the SMA (DO-214AC) package. These include a low forward voltage drop that reduces power losses and improves efficiency. This series is also ideal for automated placement, allowing for automated optical inspection (AOI) in automotive systems. These rectifiers are available in a surface-mounted DO-220AA package with a low 1.0mm profile (typical). Vishay eSMP SMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.