AS1FJHM3/I

Vishay
78-AS1FJHM3I
AS1FJHM3/I

Mfr.:

Description:
Rectifiers RECT 600V 1.5A SM AVALANCHE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,101 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-219AB-2
1.5 A
Standard Recovery Rectifier
Single
990 mV
30 A
200 nA
1.3 us
- 55 C
+ 175 C
AS1F
Reel
Brand: Vishay
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS1Fx Standard Avalanche Surface-Mount Rectifiers

Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. These Vishay rectifiers feature a low-profile package, making them ideal for automated placement. The rectifiers have a low forward voltage drop and a low reverse current. AS1Fx meets MSL level 1, per J-STD-020 with an LF maximum peak of +260°C.