AS1FGHM3/I

Vishay
78-AS1FGHM3I
AS1FGHM3/I

Mfr.:

Description:
Rectifiers RECT 400V 1.5A SM AVALANCHE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,101 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-219AB-2
1.5 A
Standard Recovery Rectifier
Single
990 mV
30 A
200 nA
1.3 us
- 55 C
+ 175 C
AS1F
Reel
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99