ACCKMP1925NLP14

Vishay
72-ACCKMP1925NLP14
ACCKMP1925NLP14

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D19 H25,4 LP d6,35 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236
Can Dispatch Immediately
On Order:
320
Expected 5/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
5,79 € 57,90 €
5,38 € 134,50 €
4,94 € 247,00 €
4,58 € 458,00 €
4,45 € 1.112,50 €
4,22 € 2.110,00 €
4,06 € 4.060,00 €
Full Reel (Order in multiples of 80)
4,94 € 395,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
1/4 in
19 mm
25.4 mm
Aluminum
Pointer Control Knob
Black
Line on Top and Side
Panel Potentiometer
ACCK
Reel
Cut Tape
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Knobs & Dials
Factory Pack Quantity: 80
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.