ACCKMP1325NLP14

Vishay
72-ACCKMP1325NLP14
ACCKMP1325NLP14

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D12,7 H25,4 LP d6,35 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
Expected 7/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
5,22 € 52,20 €
4,84 € 121,00 €
4,45 € 222,50 €
4,09 € 409,00 €
Full Reel (Order in multiples of 320)
3,83 € 1.225,60 €
3,72 € 2.380,80 €
3,65 € 8.176,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
1/4 in
12.7 mm
25.4 mm
Aluminum
Pointer Control Knob
Black
Line on Top and Side
Panel Potentiometer
ACCK
Reel
Cut Tape
Brand: Vishay
Product Type: Knobs & Dials
Factory Pack Quantity: 320
Subcategory: Knobs & Dials
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
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.