ACCKIS2012NLD14

Vishay
72-ACCKIS2012NLD14
ACCKIS2012NLD14

Mfr.:

Description:
Knobs & Dials BOUTON HY1 SK D20 H12 LD d6,35 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,51 € 15,10 €
Full Reel (Order in multiples of 200)
1,36 € 272,00 €
1,26 € 504,00 €
1,20 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
1/4 in
20 mm
12 mm
Plastic
Skirted
Black
Line on Side, Top and Skirt
Panel Potentiometer
ACCK
Reel
Cut Tape
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Knobs & Dials
Factory Pack Quantity: 200
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.