ACASN2001S2001P5AT

Vishay
594-CASN2001S2001P5A
ACASN2001S2001P5AT

Mfr.:

Description:
Resistor Networks & Arrays ACAS 0606 2K0 S 2K0 AT P5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,152 € 760,00 €
0,142 € 1.420,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
ACA
Arrays
SMD/SMT
2 kOhms, 2 kOhms
0.1 %
Isolated
4 Resistor
2 Pin
25 PPM / C
- 55 C
+ 155 C
0606 (1616 metric)
1.5 mm
1.6 mm
0.45 mm
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power per Element: 125 mW (1/8 W)
Power Total Package: 200 mW (1/5 W)
Product Type: Resistor Networks & Arrays
Subcategory: Resistors
Type: Thick Film Chip Divider
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99