AC01AT0002008JA100

Vishay
594-AC01AT0002008JA1
AC01AT0002008JA100

Mfr.:

Description:
Wirewound Resistors - Through Hole AC01AT 2R0 5% A1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,64 € 6,40 €
0,521 € 13,03 €
0,393 € 39,30 €
0,349 € 87,25 €
0,324 € 162,00 €
0,262 € 262,00 €
0,247 € 1.235,00 €
0,235 € 2.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
2 Ohms
1 W
5 %
Axial
- 10 PPM / K to - 80 PPM / K
11 mm
4.3 mm
- 55 C
+ 250 C
AC-AT
AEC-Q200
Application: Automotive Electronics, Industrial Electronics, Power Supplies
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Cemented Leaded Wirewound Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

AC0x Safety (AC0x-CS) Resistors

Vishay / Draloric AC0x-CS Series Axial Cemented Fusible Wirewound Safety Resistors use specially selected resistive winding wire and special non-flammable silicon cement coating material to ensure safe and silent fusing operation in overload conditions. The resistor fuses "without a bang" when AC mains voltage is applied and simultaneously acts as an inrush current limiting resistor for the normal operation. The AC0x-CS series resistors from Vishay are UL1412 recognized fusible wirewound resistors with Sn-coated Cu termination wires.

AC-AT Cemented Leaded Wirewound Resistors

Vishay / Draloric AC-AT Cemented Leaded Wirewound Resistors offer a 560Ω to 10kΩ resistance range, up to 10W rated dissipation, and ±5% resistance tolerance. These resistors are AEC-Q200 qualified and feature a robust silicon cement coating that can handle challenging ambient and operating conditions. The non-flammable coating conforms to UL 94V-0 standards, and these AC-AT resistors provide excellent pulse load capability and high power dissipation in a small design. Vishay / Draloric AC-AT Cemented Leaded Wirewound Resistors are ideal for automotive applications, industrial electronics, power supplies, and pre-charging and discharging applications.