715C15KTD53M5

Vishay
75-715C15KTD53M5
715C15KTD53M5

Mfr.:

Description:
Ceramic Disc Capacitors 715C 15KVDC 5300PF 20% N4700 7605 E4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,95 € 1.359,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
REACH - SVHC:
5300 pF
15 kVDC
Screw
N4700
60 mm
AC and DC Disc Capacitors
20 %
- 30 C
+ 85 C
715
Application: General Purpose
Brand: Vishay
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 22 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: High Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99