36DY563F050CC2A

75-36DY563F050CC2A
36DY563F050CC2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 56000uF 50volts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
56000 uF
50 VDC
64 mm
105 mm
28.6 mm
Aluminum Electrolytic Capacitors
2000 Hour
- 10 %, + 50 %
- 40 C
+ 85 C
36DY
Bulk
Brand: Vishay
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Termination Style: Screw
Type: Aluminum Capacitors + 85 C Large Can
Unit Weight: 473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.