36DX282G075AB2A

75-36DX282G075AB2A
36DX282G075AB2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 2800uF 75volts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2800 uF
75 VDC
35 mm
79 mm
12.7 mm
Low Leakage Electrolytic Capacitors
1000 Hour
- 10 %, + 75 %
- 40 C
+ 85 C
36DX
Bulk
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Screw
Type: Aluminum Capacitors Powerlytic Large Can
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99