1N4001-E3/53

Vishay Semiconductors
625-1N4001-E3/53
1N4001-E3/53

Mfr.:

Description:
Rectifiers Vr/50V Io/1A Trim Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.704

Stock:
17.704 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,294 € 2,94 €
0,187 € 18,70 €
0,128 € 64,00 €
0,102 € 102,00 €
Full Ammo Pack (Order in multiples of 3000)
0,086 € 258,00 €
0,079 € 474,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,44 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL-2
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
45 A
5 uA
- 50 C
+ 150 C
DO-41
Ammo Pack
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N400xGP General Purpose Plastic Rectifiers

Vishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical IR of less than 0.1μA.