135D105X9125C2

Vishay
71-135D105X9125C2
135D105X9125C2

Mfr.:

Description:
Tantalum Capacitors - Wet 135D105X9125C2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,18 € 1.304,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
1 uF
125 VDC
Axial
18.64 mm (0.734 in)
4.78 mm (0.188 in)
C Case
10 %
- 55 C
+ 85 C
135D
Brand: Vishay
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

135D Series Wet Tantalum Capacitors

Vishay / Sprague 135D Series Wet Tantalum Capacitors feature a tantalum case with a glass-to-tantalum hermetic seal for -55C to +200C operation. The 135D series has standard tin/lead terminations (SnPb) with standard and extended ratings. The Vishay / Sprague 135D series Wet Tantalum Capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3V reverse voltage capability at +85C and a higher ripple current capability than any other electrolytic type with similar combinations of capacitance and case size. The 135D capacitors have a high resistance to damage from shock and vibration. Extended ranges are available.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.