109D128X9010T2

Vishay
74-109D128X9010T2
109D128X9010T2

Mfr.:

Description:
Tantalum Capacitors - Wet 10volt 1200uF 10% Extended Rating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,55 € 72,55 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: N
1200 uF
10 VDC
Axial
23.4 mm (0.921 in)
10.31 mm (0.406 in)
T Case
10 %
1.5 Ohms
- 55 C
+ 125 C
109D
Tray
Brand: Vishay
Leakage Current: 20 uA
Product: Tantalum Wet Sintered Anode
Product Type: Tantalum Capacitors
Ripple Current: 480 mA
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Tantalex
Type: Sintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D

Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.

If you have any questions, please contact a Mouser Sales
Representative.



5-0107-30

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

109D Wet Tantalum Capacitors

Vishay 109D Wet Tantalum Capacitors feature axial through-hole terminations with two options: tin-lead (SnPb) and 100% tin for RoHS compliance. These sintered anode TANTALEX™ capacitors are constructed with a silver case and elastomer seal for reliability and quality. The series offers a 1.7µF to 2200µF capacitance range with ±10% or ±20% tolerance and a 6V to 150V voltage range. Vishay 109D Wet Tantalum Capacitors operate in a -55°C to +85°C temperature range and up to +125°C with voltage derating. These 109D capacitors are ideal for industrial, automotive, and telecommunications applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.