1.5B12A-M3/H

Vishay
78-1.5B12A-M3/H
1.5B12A-M3/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,SMB UNIDIR TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,242 € 1.089,00 €
0,231 € 2.252,25 €
0,216 € 5.346,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10.2 V
SMD/SMT
17 V
12 V
SMB (DO-214AA)
91.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 175 C
1.5B12A
Reel
Brand: Vishay
Product: ESD Suppressors
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TRANSZORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.5BxxA TransZorb Transient Voltage Suppressors

Vishay Semiconductors 1.5BxxA TransZorb Transient Voltage Suppressors are made with a junction passivation optimized design with passivated anisotropic rectifier technology. These devices have 1500W peak pulse power capability with a 10/1000μs waveform. These Vishay Semiconductors 1.5BxxA TransZorb Transient Voltage Suppressors are unidirectional and provide excellent clamping capability with a very fast response time.