VJ0805D0R9BXPAJHT

Vishay / Vitramon
77-VJ0805D0R9BXPAJHT
VJ0805D0R9BXPAJHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.9pF 250V C0G .10pF HI FREQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,416 € 4,16 €
0,284 € 28,40 €
0,241 € 120,50 €
Full Reel (Order in multiples of 1000)
0,204 € 204,00 €
0,194 € 388,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
900 fF
250 VDC
C0G (NP0)
0.1 pF
0805
2012
SMD/SMT
1.25 mm (0.049 in)
General Type MLCCs
VJ HIFREQ HT
Reel
Cut Tape
MouseReel
Brand: Vishay / Vitramon
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Surface Mount Multilayer Ceramic Chip Capacitor
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

VJ HIFREQ HT Multilayer Ceramic Chip Capacitors

Vishay / Vitramon VJ HIFREQ HT Surface-Mount Multilayer Ceramic Chip Capacitors are available in five case sizes, ranging from 0402 to 1111. The surface-mount MLCCs operate over a temperature range of -55°C to +200°C. These wet-build process devices are constructed with ultra-stable dielectric material. Vishay / Vitramon VJ HIFREQ HT MLCCs are ideal for use in various applications, including RF and microwave, broadband communication, and satellite communication.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.