TDP16031002BUF

Vishay / Thin Film
71-TDP16031002B
TDP16031002BUF

Mfr.:

Description:
Resistor Networks & Arrays 10Kohms 16 pin .1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
6,21 € 62,10 €
5,83 € 145,75 €
5,33 € 266,50 €
4,59 € 459,00 €
3,97 € 992,50 €
3,83 € 1.915,00 €
3,57 € 3.570,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: N
Tube
TDP
Networks
DIP
10 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
25 PPM / C
- 55 C
+ 125 C
DIP-16
19.18 mm
6.35 mm
4.83 mm
Brand: Vishay / Thin Film
Lead Spacing: 2.54 mm
Power per Element: 100 mW (1/10 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Part # Aliases: TDP16031002B
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.