PLTT0805Z9531QGT5

Vishay / Thin Film
71-PLTT0805Z9531QGT5
PLTT0805Z9531QGT5

Mfr.:

Description:
Thin Film Resistors - SMD 1/4W 9.53KOhms 0.02% 5PPM 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,34 € 2.170,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
PLTT
9.53 kOhms
0.02 %
5 PPM / C
0805
2012
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.015 in to 0.033 in
- 55 C
+ 215 C
250 mW (1/4 W)
100 V
Brand: Vishay / Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Low TCR High Temperature Thin Film Resistor
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PLTT SMD Precision Low TCR Thin Film Resistors

Vishay / Thin Film PLTT SMD Precision Low TCR Thin Film Resistors are high-temperature resistors with stable film and performance characteristics. Within an operating temperature range of -55°C to +215°C, the PLTT resistors offer very low noise and voltage coefficients. Other features include a 50Ω to 3MΩ resistance range, a 100V to 200V working voltage range, 150mW to 1000mW power rating range, and 10µ" to 20µ" gold terminations. These resistors are ideal for use in oil industry precision applications requiring low noise, long-term stability under high temperature, ultra-low temperature coefficient of resistance, and low voltage coefficient.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.