MPM2002AWS

Vishay / Thin Film
71-MPM2002AW
MPM2002AWS

Mfr.:

Description:
Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
8,45 € 84,50 €
7,94 € 198,50 €
7,26 € 363,00 €
5,83 € 583,00 €
4,95 € 1.237,50 €
4,55 € 2.275,00 €
4,36 € 4.360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: N
Waffle
MPM
Networks
SMD/SMT
10 kOhms, 10 kOhms
0.1 %
Divider
2 Resistor
3 Pin
25 PPM / C
- 55 C
+ 125 C
SOT-23-3
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay / Thin Film
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Surface Mount Divider Network
Voltage Rating: 100 V
Part # Aliases: MPM2002AW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.