MPM10012502AT5

Vishay / Thin Film
71-MPM10012502AT5
MPM10012502AT5

Mfr.:

Description:
Resistor Networks & Arrays MPM 1K 25K 0.1%ABS 0.05%RATIO T5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 2.100,00 €
3,72 € 3.720,00 €
3,60 € 9.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPM
Networks
SMD/SMT
1 kOhms, 25 kOhms
0.1 %
Divider
2 Resistor
3 Pin
25 PPM / C
- 55 C
+ 125 C
SOT-23-3
3.05 mm
1.4 mm
1.02 mm
Brand: Vishay / Thin Film
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power per Element: 100 mW
Power Total Package: 200 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Surface Mount Divider Network
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210020
JPHTS:
853321000
ECCN:
EAR99

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPM Surface-Mount Resistor Networks

Vishay / Thin Film MPM Surface-Mount Resistor Networks have tin leads and feature ±2ppm/°C tracking and a ratio tolerance as tight as 0.01%. These compact devices offer exceptional stability for surface-mount applications. The standard SOT-23 package format, with unity and common standard resistance divider ratios, offers an ideal selection for most applications requiring matched pair resistor elements. Vishay / Thin Film MPM Surface-Mount Resistor Networks operate in a temperature range from -55°C to +125°C.