TR30J400MMNES

Vishay / Techno
71-TR30J400MMNES
TR30J400MMNES

Mfr.:

Description:
Thick Film Resistors - Through Hole TR 3W, med. voltage, 400 MOhms 0.2 200 ppm Sn10, Reel tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
7,88 € 78,80 €
6,50 € 325,00 €
6,31 € 631,00 €
6,10 € 1.525,00 €
6,05 € 3.025,00 €
5,89 € 5.890,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
400 MOhms
3 W
20 %
200 PPM / C
- 55 C
+ 125 C
25 kV
76.2 mm
Radial
Bulk
10.16 mm
0.81 mm
73.66 mm
Planar Resistors
Thick Film Planar Resistor
3.18 mm
Application: Power Supplies, Transformers
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Thick Film Planar Resistors

Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.