TR15G100MFNES

Vishay / Techno
71-TR15G100MFNES
TR15G100MFNES

Mfr.:

Description:
Thick Film Resistors - Through Hole 1.5W 100Mohms 1% 200ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
100
Expected 3/23/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,89 € 8,89 €
7,19 € 71,90 €
6,80 € 170,00 €
6,57 € 328,50 €
6,39 € 639,00 €
6,15 € 1.537,50 €
6,09 € 3.045,00 €
5,97 € 5.970,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
100 MOhms
1.5 W
1 %
200 PPM / C
- 55 C
+ 125 C
12.5 kV
38.1 mm
Radial
Bulk
8.89 mm
0.8 mm
35.56 mm
Thick Film Resistors Leaded
Thick Film Planar Resistors and Dividers, Through Hole, High Voltage
3.18 mm
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Thick Film Planar Resistors

Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.