TR10F100MJKRB

Vishay / Techno
71-TR10F100MJKRB
TR10F100MJKRB

Mfr.:

Description:
Thick Film Resistors - Through Hole TR10F 100M 5% 100 RB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,98 € 10,98 €
7,29 € 72,90 €
5,83 € 291,50 €
5,42 € 542,00 €
5,33 € 1.332,50 €
5,19 € 2.595,00 €
5,06 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
TR
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Thick Film Planar Resistors

Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.