TR05D22M0FKES

Vishay / Techno
71-TR05D22M0FKES
TR05D22M0FKES

Mfr.:

Description:
Thick Film Resistors - Through Hole 0.5W 22Mohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,80 € 7,80 €
6,24 € 62,40 €
5,88 € 147,00 €
5,68 € 284,00 €
5,45 € 545,00 €
5,31 € 1.327,50 €
5,22 € 2.610,00 €
5,12 € 5.120,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TR
22 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 125 C
4 kV
12.7 mm
Radial
Bulk
7.62 mm
0.6 mm
10.16 mm
Thick Film Resistors Leaded
Thick Film Planar Resistors and Dividers, Through Hole, High Voltage
3.18 mm
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Thick Film Planar Resistors

Vishay / Techno TR Thick Film Planar Resistors provide a through-hole and high-voltage solution. These resistors feature 30,000V capability, low voltage coefficient, and outstanding stability under adverse conditions. Vishay / Techno TR Thick Film Planar Resistors are ideally suited for use in applications requiring operation in an environment with high voltages.