TCN0701N101KTB

Vishay / Techno
71-TCN0701N101KTB
TCN0701N101KTB

Mfr.:

Description:
Capacitor Arrays & Networks 100 PFNP0 7 PIN 10% C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
12,36 € 123,60 €
11,05 € 552,50 €
9,99 € 999,00 €
9,61 € 4.805,00 €
9,25 € 9.250,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Arrays & Networks
RoHS:  
100 pF
50 VDC
SIP
7 Element
10 %
17.53 mm
3.3 mm
TCN
Bulk
Brand: Vishay / Techno
Dielectric: X7R
Height: 8.89 mm
Lead Spacing: 2.54 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package/Case: SIP-7
Product: Capacitor Networks
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Thick Film Capacitor Network
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCN Thick Film Capacitor Networks

Vishay / Techno TCN Thick Film Capacitor Networks feature an epoxy-based conformal coating, solder-coated copper terminals, and an NP0 or X7R capacitor for line terminators. The series provides a 50VDC capacitance voltage, ±10% or ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Techno TCN Thick Film Capacitor Networks have a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. Isolated and bussed schematics are available. These modules are halogen free and come in a single-in-line package. The TCN series offers solderability per MIL-STD-202 method 208E, and the package markings are resistant to solvents per MIL-STD-202 method 215.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.