FHV5002006FKE3

Vishay / Techno
71-FHV5002006FKE3
FHV5002006FKE3

Mfr.:

Description:
Thick Film Resistors - Through Hole 1/2 W 200 MEG Ohm 5%
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
6,35 € 6,35 €
4,16 € 41,60 €
3,33 € 166,50 €
3,21 € 321,00 €
2,96 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
FHV Radial
200 MOhms
4 W
1 %
100 PPM / C
- 55 C
+ 125 C
15 kV
52.58 mm
Radial
13.97 mm
0.813 mm
48.26 mm
Thick Film Resistors Leaded
Thick Film Resistors, Through Hole, High Voltage
3.18 mm
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

FHV Radial Thick Film Planar Resistors

Vishay / Techno FHV Radial Thick Film Planar Resistors offer a through-hole, radial lead, and high voltage solution. These resistors feature a non-inductive design with matched sets and ratio dividers available. Vishay / Techno FHV Radial Thick Film Planar Resistors deliver a low TCR of ±200ppm/°C standard and a ±10%, ±5%, ±2%, or ±1% standard tolerance.