CRHV2010AF100MFKET

Vishay / Techno
71-RHV2010AF100MFKET
CRHV2010AF100MFKET

Mfr.:

Description:
Thick Film Resistors - SMD CRHV2010AF 100M 1% 100 ET e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,15 € 41,50 €
3,88 € 97,00 €
3,72 € 186,00 €
3,59 € 359,00 €
Full Reel (Order in multiples of 250)
3,45 € 862,50 €
3,19 € 1.595,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
CRHV
100 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
2 kV
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
High Voltage
Brand: Vishay / Techno
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99