CRHA2010AF33M0FKEF

Vishay / Techno
71-CRHA2010A33M0FKEF
CRHA2010AF33M0FKEF

Mfr.:

Description:
Thick Film Resistors - SMD 33Mohms 1% AEC-Q200 High Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.349

Stock:
2.349 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,39 € 13,90 €
1,13 € 28,25 €
1,08 € 108,00 €
0,98 € 245,00 €
0,963 € 481,50 €
0,955 € 955,00 €
Full Reel (Order in multiples of 3000)
0,92 € 2.760,00 €
0,903 € 5.418,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRHA
33 MOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
2 kV
2010
5025
High Voltage
Wrap-Around Termination
AEC-Q200
Brand: Vishay / Techno
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRHA High Voltage Thick Film Chip Resistors

Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are AEC-Q200 qualified and offer a high voltage rating up to 3000V and <0.5% outstanding stability. CRHA resistors feature a three-sided wraparound termination or single termination flip chip standard. These resistors have automotive placement capability, internationally standardized sizes, and solder-coated nickel barrier termination material. Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are ideal for automotive applications and can operate in the -55°C to +155°C temperature range.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.