V-735P505X9200L

Vishay / Sprague
75-V735P505X9200L
V-735P505X9200L

Mfr.:

Description:
Film Capacitors 5uF 200volts 10% Axial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 uF
200 VDC
Lug
Polypropylene (PP)
44.45 mm (1.75 in)
Power Factor Correction Film Capacitors
10 %
- 55 C
+ 105 C
V-735 P
Bulk
Brand: Vishay / Sprague
Diameter: 21.89 mm
Lead Diameter: 1.016 mm
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
With this PTC we announce the termination of the Vishay
"Sprague" Film Capacitors product line.

Possible alternatives for the V735P-series are MKP1839, MKP1845
please see data sheets.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-7

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.