TST22

Vishay / Sprague
75-TST22
TST22

Mfr.:

Description:
Ceramic Disc Capacitors 100V 10% 220pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Vishay / Cera-Mite 562RTST22
Vishay / Cera-Mite
Ceramic Disc Capacitors 100volts 220pF 10% .25LS X7R

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
220 pF
100 VDC
Radial
X7R
6.4 mm (0.252 in)
6.4 mm
Ceramic Disc Capacitors
10 %
- 55 C
+ 125 C
562C
Bulk
Application: General Purpose
Brand: Vishay / Sprague
Dissipation Factor DF: 3
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Temperature Coefficient/Code: +/- 15 %
Type: Radial Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/SPRAGUE DIPPED RADIAL CERAMIC DISC CAPACITORS

VISHAY has decided to banish the hazardous substance Lead
product as directed by the new EU-DIRECTIVE, "ROHS" AND
"WEEE".
As a consequence, during the period of transition, both
RoHS Compliant and non-compliant components can be
supplied.

Once stock has been depleted, the parts containing lead
will no longer be offered, and will only be available in
Lead-free product.

Mouser will add and stock the Lead-free version as a
replacement.

The other items, which are non-stocked items, are subject
to minimum order requirements.



5-0805-100

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.