TR3A105M025D4000

Vishay / Sprague
74-TR3A105M025D4000
TR3A105M025D4000

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 1uF 25volts 20% A case ESR 4 Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 9000)
0,198 € 1.782,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
TR3
1 uF
25 VDC
20 %
4 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.8 mm (0.071 in)
- 55 C
+ 85 C
SMD/SMT
Brand: Vishay / Sprague
Dissipation Factor DF: 4
Leakage Current: 500 nA
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 140 mA
Factory Pack Quantity: 9000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TR3 TANTAMOUNT® Chip Capacitors

Vishay / Sprague TR3 TANTAMOUNT® Chip Capacitors feature low equivalent series resistance (ESR) and a high ripple current carrying capability. These surface-mount devices feature a molded case available in seven case codes with 100% matte tin terminations as standard (tin / lead also available). The TR3 series is qualified to EIA-717 and compatible with high-volume automatic pick-and-place equipment. Vishay / Sprague TR3 TANTAMOUNT Chip Capacitors are 100% surge current tested (C, D, and E case sizes). Applications include industrial, consumer, computer, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Vishay / Sprague TANTAMOUNT® Solid Tantalum Chip Capacitor

Vishay / Sprague offers an ultra-low ESR, conformal coated, maximum CV capacitor with 4mm E case and 3.6mm R case profiles. The TANTAMOUNT® Solid Tantalum Chip Capacitor features 2 Tin standard terminations, up to 4.1 amps ripple current, and 4WVDC to 50WVDC voltage rating. Operating temp. range -55°C to +85°C, capacitance range 22µF to 1500µF, and capacitance tolerance ±10%.