TP8P475K020C

Vishay / Sprague
74-TP8P475K020C
TP8P475K020C

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 20V 4.7uF 10% P Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,912 € 5.472,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
TP8
4.7 uF
20 VDC
10 %
0905
2414
2.4 mm (0.094 in)
1.45 mm (0.057 in)
1.2 mm (0.047 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: MicroTan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TP8 Automotive-Grade MICROTAN® Tantalum Capacitors

Vishay Sprague TP8 Automotive-Grade MICROTAN® Tantalum Capacitors are AEC-Q200 qualified, high CV lead frameless molded capacitors available in a variety of small case sizes, including a 0603 footprint. The TP8 series automotive-grade MICROTAN tantalum caps from Vishay offer volumetrically efficient packaging options and a rectangular molded case conducive to a high-volume PCB assembly. Other features include capacitance up to 100µF, voltage range up to 40VDC, and operating temperature range up to 125ºC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.