TP8M105M010C

Vishay / Sprague
74-TP8M105M010C
TP8M105M010C

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10V 1uF 20% M Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.151

Stock:
1.151
Can Dispatch Immediately
On Order:
4.000
Expected 4/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,384 € 3,84 €
0,286 € 28,60 €
0,233 € 116,50 €
0,224 € 224,00 €
Full Reel (Order in multiples of 4000)
0,224 € 896,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TP8
1 uF
10 VDC
20 %
12 Ohms
0603
1608
M Case
1.6 mm (0.063 in)
0.85 mm (0.033 in)
0.9 mm (0.035 in)
- 55 C
+ 125 C
SMD/SMT
Brand: Vishay / Sprague
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dissipation Factor DF: 6 %
Leakage Current: 500 nA
Product: Tantalum Solid High Reliability
Product Type: Tantalum Capacitors
Ripple Current: 50 mA
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: MicroTan
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TP8 Automotive-Grade MICROTAN® Tantalum Capacitors

Vishay Sprague TP8 Automotive-Grade MICROTAN® Tantalum Capacitors are AEC-Q200 qualified, high CV lead frameless molded capacitors available in a variety of small case sizes, including a 0603 footprint. The TP8 series automotive-grade MICROTAN tantalum caps from Vishay offer volumetrically efficient packaging options and a rectangular molded case conducive to a high-volume PCB assembly. Other features include capacitance up to 100µF, voltage range up to 40VDC, and operating temperature range up to 125ºC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.